Kyocera 208447048001001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 48 |
| Package Quantity | 68 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8447 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208447048001001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.