Kyocera 208450011001169 technical specifications.
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8450 |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208450011001169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.