Kyocera 208456015001169 technical specifications.
| Current Rating | 15A |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | 8456 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208456015001169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.