Kyocera 208457096001029 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 96 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 8457 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208457096001029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.