Kyocera 208457096013097 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 96 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8457 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208457096013097 to view detailed technical specifications.
No datasheet is available for this part.