Kyocera 208458128002049 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Length | 95mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8458 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208458128002049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.