48-position, 3-row, 48-pole IDC socket terminal block designed for general applications. Features a 2.54mm pitch with 1.27mm lead pitch, rated for 1.5A contact current. Contacts are copper alloy with gold plating, housed in a UL94 V-0 rated polyester insulator. Operates across a temperature range of -65°C to 125°C, suitable for free hanging, cable, or board mounting.
Kyocera 208459048002026 technical specifications.
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Lead Pitch | 1.27mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, Board |
| Number of Contacts | 48 |
| Number of Poles | 48 |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8459 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208459048002026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.