Kyocera 208478048031025 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8478 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208478048031025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.