Kyocera 208478096031029 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 540 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 8478 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208478096031029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.