Kyocera 208483042003050 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions Loaded | 28 |
| Number of Rows | 3 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8483 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 208483042003050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.