Kyocera 228457064002025 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 104 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8457 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 228457064002025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.