Kyocera 228457096002061 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| Series | 8457 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 228457096002061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.