Kyocera 24 5605 060000829 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Cage Code | SS615 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Kyocera 24 5605 060000829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.