
60-position, 2-row female board-to-board connector with a 0.5mm pitch. Features gold-plated copper alloy contacts, a 400mA current rating, and a 50V voltage rating. Designed for surface mount applications with a straight orientation and a 4mm mated stacking height. Operates within a temperature range of -25°C to 85°C, is lead-free and RoHS compliant.
Kyocera 245087060200861+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 4mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5087, Kyocera |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 245087060200861+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.