Kyocera 245600050100883+ technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 29.4 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 6.55 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 300VDC|200VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 245600050100883+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.