Kyocera 245602040000829 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Female |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5602, Kyocera |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 245602040000829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.