This fine pitch RCP connector features 70 contacts and a surface mount design. It has a terminal pitch of 0.4mm and a body orientation of straight. The connector is rated for a maximum operating temperature of 85°C and a maximum current rating of 0.5A. It is suitable for use in applications with a maximum voltage rating of 50VDC or 50VAC.
Kyocera 245602070000829+ technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 16.1 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 1.45 |
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera 245602070000829+ to view detailed technical specifications.
No datasheet is available for this part.