IDC MINI WIRE connector, featuring 2 positions and a 1.27mm pitch. This female socket connector offers a 1A current rating and a 30V voltage rating. Constructed with bronze and copper alloy contacts, it boasts gold and tin plating for enhanced conductivity. Designed for surface mount applications with a straight orientation, it operates within a temperature range of -55°C to 85°C and meets UL94 V-0 flammability standards.
Kyocera 248005002100867+ technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 1.75mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 8005, Kyocera |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 248005002100867+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.