Kyocera 277200095302101 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Package Quantity | 13 |
| Packaging | Bulk |
| Series | 7200 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 277200095302101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.