Kyocera 277200110200002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.2mm |
| Length | 37.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 7200 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 277200110200002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.