This 95-contact RCP daughter card features a 2mm pitch and 5-row configuration. It is designed for press-fit termination and has a right-angle body orientation. The card is rated for operation between -55°C and 125°C. It can handle a maximum current of 1A and a maximum voltage of 250VDC or 250VAC.
Kyocera 278071095010863 technical specifications.
| Type | Daughter Card |
| Gender | RCP |
| Number of Contacts | 95 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 278071095010863 to view detailed technical specifications.
No datasheet is available for this part.