Kyocera 278071110012833+ technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | 8071, Kyocera |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 278071110012833+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.