The Kyocera 72-contact SO DIMM socket is a surface-mount component designed for high-density applications. It features a right-angle body orientation and solder termination method. The socket is rated for a maximum operating temperature of 85°C and a minimum of -55°C. It can handle a maximum current of 0.5A and a maximum voltage of 125VAC. The socket has 72 contacts with a terminal pitch of 0.635mm and is available in a surface-mount package type.
Kyocera 296401 072 001 856 technical specifications.
| Type | SO DIMM Socket |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 296401 072 001 856 to view detailed technical specifications.
No datasheet is available for this part.