Kyocera 30-8016-9827-00000 technical specifications.
| Body Material | Aluminium |
| Mount | Cable |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 8016 |
| Wire/Cable Diameter | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 30-8016-9827-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
