Kyocera 305025000322000+ technical specifications.
| Height | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Package Quantity | 168 |
| Packaging | Tray |
| Series | 5025, Kyocera |
| Width | 65.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 305025000322000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.