Kyocera 305027000101000+ technical specifications.
| Package/Case | SMD/SMT |
| Mount | Snap in |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 5027, Kyocera |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 305027000101000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.