Kyocera 305027000102000+ technical specifications.
| Lead Free | Lead Free |
| Length | 65.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 305027000102000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.