Kyocera 305610000002000+ technical specifications.
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 305610000002000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
