Kyocera 305610000006000+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 6.8mm |
| Length | 29.5mm |
| Mount | Snap in, Standard |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 5610, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 305610000006000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.