Kyocera 308016983200000 technical specifications.
| Body Material | Aluminium |
| Mount | Panel |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 8016 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 308016983200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.