Kyocera 308016983500000 technical specifications.
| Body Material | Aluminium |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 83 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 8016 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 308016983500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.