Kyocera 308016984400000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Positions | 44 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8016 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 308016984400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.