Surface mount RJ11 connector, 50 positions, designed for Compact Flash card interfaces. Features right-angle orientation and is suitable for SMT assembly. This lead-free, RoHS-compliant component is supplied in trays of 400 units.
Kyocera 315610050210871+ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 5610, Kyocera |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 315610050210871+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.