Kyocera 315620050116871+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.1mm |
| Lead Free | Lead Free |
| Length | 49.7mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 5V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5620, Kyocera |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 315620050116871+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.