Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
Kyocera 315620050116871LF technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 315620050116871LF to view detailed technical specifications.
No datasheet is available for this part.