Kyocera 355027068040833 technical specifications.
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 355027068040833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.