Kyocera 511-500010 technical specifications.
| Capacitance | 2pF |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 511-500010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.