Kyocera 589158040000046 technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | 9158 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 589158040000046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.