
Kyocera 589257000000012 technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Series | 9257 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 589257000000012 to view detailed technical specifications.
No datasheet is available for this part.
