Kyocera 59-8457-096-000-779 technical specifications.
| Contact Material | Copper |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 8457 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 59-8457-096-000-779 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.