Kyocera 59-8477-048-000-056 technical specifications.
| Number of Positions | 48 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 8477 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 59-8477-048-000-056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.