Kyocera 5MQ101KAAAH technical specifications.
| Capacitance | 100pF |
| Depth | 3mm |
| Dielectric | Y5E |
| Lead Diameter | 0.55mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Resistor Type | Ceramic |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5MQ101KAAAH to view detailed technical specifications.
No datasheet is available for this part.