Kyocera 60-8017-0313-00-042 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Mount | Termination |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8017 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.88mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 60-8017-0313-00-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.