Kyocera 60-8017-0313-00-339 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 8017 |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 60-8017-0313-00-339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
