Kyocera 60-8017-0513-00-339 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 8A |
| Gender | Male |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8017 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 60-8017-0513-00-339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.