Kyocera 60-8283-302-845-002 technical specifications.
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 60-8283-302-845-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.