Kyocera 60-8489-020-009-049 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8489 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 60-8489-020-009-049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.