Kyocera 602427307412000 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Package Quantity | 128 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 602427307412000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.