Kyocera 608263051300808+ technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 3A |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 8263, Kyocera |
| Shape | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 1.7mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 608263051300808+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.