Kyocera 608263310815000+ technical specifications.
| Contact Type | Socket |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 2.5mm |
| Series | 8263 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 608263310815000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.